Texas Instruments UCC27222PWP

High-Efficiency Predictive synchronous buck driver 14-HTSSOP -40 to 105
$ 3.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27222PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27222PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.438
$ 2.458
Stock
223,281
313,552
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3.3 mA
3.3 A
Rise Time
25 ns
25 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC27223PWPR
High-Efficiency Predictive synchronous buck driver with dead time control 14-HTSSOP -40 to 105
Texas InstrumentsUCC27221PWPR
High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105
Texas InstrumentsUCC27221PWP
High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC27222PWP provided by its distributors.

High-Efficiency Predictive synchronous buck driver 14-HTSSOP -40 to 105
Driver 3.3A 2-OUT High and Low Side Inv/Non-Inv 14-Pin HTSSOP EP Tube
17ns 2 3.7V 20V 700mV,2.6V Non-Inverting MOSFET,N 17ns 4A,4A HTSSOP-14 1.05mm
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:3.7V; Supply Voltage Max:20V; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:17ns; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.