Texas Instruments UCC27221PWP

High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27221PWP.

Texas Instruments

Datasheet34 pages11 years ago
Datasheet31 pages15 years ago
Datasheet37 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.025
$ 1.71
Stock
151,664
142,588
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
2
2
Max Output Current
3.3 mA
3.3 mA
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsUCC27222PWP
High-Efficiency Predictive synchronous buck driver 14-HTSSOP -40 to 105
Texas InstrumentsUCC27223PWPR
High-Efficiency Predictive synchronous buck driver with dead time control 14-HTSSOP -40 to 105
Texas InstrumentsUCC27222PWPG4
High-Efficiency Predictive synchronous buck driver 14-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC27221PWP provided by its distributors.

High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105
Driver 3.3A 2-OUT High and Low Side Inv/Non-Inv 14-Pin HTSSOP EP Tube
MOSFET Drivers High-Eff Predictive Sync Buck Driver
IC SYNC BUCK DRVR HS 14-HTSSOP
IC GATE DRVR HALF-BRIDG 14HTSSOP
3.3 A HALF BRDG BASED MOSFET DRIVER PDSO14
HALF BRIDGE BASED MOSFET DRIVER
MOSFET Driver IC; No. of Outputs:2; Output Voltage:6.5V; Supply Voltage Min:3.7V; Supply Voltage Max:20V; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:17ns; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.