Texas Instruments UCC27211D

4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140
$ 1.833
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27211D.

Newark

Datasheet39 pages11 years ago
Datasheet28 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.51%

CAD Models

Download Texas Instruments UCC27211D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.833
$ 1.25
Stock
301,396
584,213
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4.5 A
Rise Time
600 ns
600 ns
Fall Time
400 ns
400 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC27424D
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105
Texas InstrumentsUCC27425D
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105
Texas InstrumentsTPS28225D
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27211D provided by its distributors.

4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140
Driver 4.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
DVR, HIGH/LOW, SIDE, 4A, SOIC-8; Configuration Driver: High Side et Low Side; Courant, sortie crête: 4A; Tension, alimentation min.: 8V; Tension, alimentation max..: 17V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Br
Dvr, High/Low, Side, 4A, Soic-8; Driver Configuration:High Side And Low Side; Peak Output Current:4A; Supply Voltage Min:8V; Supply Voltage Max:17V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:18Ns; Output Delay:17Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27211D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27211D .