Texas Instruments UCC24610DR

Power Management ICs (PMICs); UCC24610DR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC24610DR.

Texas Instruments

Datasheet35 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC24610DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 1
Stock
841,274
211,441
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
3 A
3 A
Rise Time
14 ns
14 ns
Fall Time
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments UCC24610DR provided by its distributors.

Power Management ICs (PMICs); UCC24610DR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
Secondary side synchronous rectifier controller 8-SOIC -40 to 125
ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5TO 5.5V UCC24610 EAR99 Flyback Forward Converters LLC power supply monitor 4.9mm 5V 9ns 600kHz
Controller Device, 600Khz, 5.5V, Soic-8; Ic Function:Secondary Side Synchronous Rectifier Controller; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC24610DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC24610DR .