Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC5181CQTR

IC OCTAL LINE RCVR 28-PLCC / Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5181CQTR.

Mouser

Datasheet7 pages18 years ago

iiiC

Newark

CAD Models

Download Texas Instruments UC5181CQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.793
Stock
149,115
153,156
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
Receiver
Interface
RS-232
-
Number of Drivers
-
0
Number of Receivers
8
8
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Analog DevicesADM5180AP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JPZ
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180JP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver

Descriptions

Descriptions of Texas Instruments UC5181CQTR provided by its distributors.

IC OCTAL LINE RCVR 28-PLCC / Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
RS-232 Interface ICs High Speed Synch Octal Line Receiver
Ic, Rs-232/Rs-422/Rs-423 Rx 5.25V Lcc-28, Full Reel
Octal Line Receiver 7V 50mA 28-Pin PLCC T/R
S-PQCC-J28 Tape & Reel (TR) RS232RS422RS423 EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A interface receiver 140mV 11.505mm 120ns 200kbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.