Texas Instruments UC5181CQ

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
$ 4.793

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5181CQ.

Upverter

Datasheet5 pages17 years ago

Texas Instruments

Mouser

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC5181CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM5180AP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Analog DevicesADM5180JP
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JPZ
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Texas InstrumentsDS36950VX/NOPB
Quad Transmitter/Receiver RS-485 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments UC5181CQ provided by its distributors.

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Line Receiver, 8 Func, 8 Rcvr, BIPolar, PQCC28
High Speed Synchronous Octal Line eceiver 28-PLCC
RS-232 Interface ICs HS Synch Octal
RS232 Transceiver IC; Device Type:Line Receiver; Interface Type:RS232, RS422, RS423; No. of Drivers:8; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.