Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3886DTR

Current Mode PWM Controller Average Secondary Side 10.3V to 20V 1.5A 16-Pin SOIC T/R
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3886DTR.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.305
$ 3.904
Stock
103,767
173,905
Authorized Distributors
2
2
Topology
Flyback
Boost, Buck, Flyback
Output Voltage
-
10.3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOIC
D
Number of Pins
16
16

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL594CDG
Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost,Buck No 350KHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsLM3524DM
Boost,Buck No 350KHz Transistor Driver 1 60V 40V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm

Descriptions

Descriptions of Texas Instruments UC3886DTR provided by its distributors.

Current Mode PWM Controller Average Secondary Side 10.3V to 20V 1.5A 16-Pin SOIC T/R
1.5 A SWITCHING CONTROLLER 110 kHz SWITCHING FREQ-MAX PDSO16
PWM Power Supply Controllers Avg Current Mode IC
Boost,Buck,Flyback,Forward SOP-16 SMD mount
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.