Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3886D

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 150ns 0C~70C TA 100kHz 10.3V
$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3886D.

Newark

Datasheet9 pages16 years ago

Mouser

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3886D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.904
$ 1.305
Stock
173,905
103,767
Authorized Distributors
2
2
Topology
Boost, Buck, Flyback
Flyback
Output Voltage
10.3 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
D
SOIC
Number of Pins
16
16

Related Parts

Texas InstrumentsUC2886D
Average Current Mode PWM Controller IC 16-SOIC -40 to 85
Texas InstrumentsUCC3817D
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC3818D
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC3886D provided by its distributors.

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 150ns 0C~70C TA 100kHz 10.3V
Average Current Mode PWM Controller IC 16-SOIC 0 to 70
Boost,Buck,Flyback,Forward No 300KHz 1 10.3V SOP-16 SMD mount
PWM Power Supply Controllers Avg Current Mode IC
IC REG CTRLR BUCK PWM CM 16-SOIC
Pulse Width Modulation (PWM) Controller IC; Output Current Max:1.5A; Frequency:400kHz; Supply Voltage Min:10.3V; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.