Texas Instruments LM3524DM

Boost/Buck Transistor Driver, 350kHz, 1, 60V, 40V, 8V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
$ 0.804

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DM.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3524DM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX
Boost,Buck No 350KHz Transistor Driver 1 60V SOIC-16 SMD mount,glue mount 9.91mm*3.91mm*1.45mm
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL594CDG
Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
onsemiTL594CDR2
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 10mm*3.9mm*1.5mm

Descriptions

Descriptions of Texas Instruments LM3524DM provided by its distributors.

Boost/Buck Transistor Driver, 350kHz, 1, 60V, 40V, 8V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Regulating Pulse Width Modulator | IC REG CTRLR BUCK/BOOST 16SOIC
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC Tube
egulating Pulse Width Modulator 16-SOIC 0 to 80
0.2 A SWITCHING CONTROLLER 350 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING CONTROLLER, VOLTAGE-MO
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:40V; Output Current Max:200mA; Output Type:Voltage; Frequency:350kHz; Power Dissipation, Pd:1W; Supply Voltage Min:5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.