onsemi TL594CDG

Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL594CDG.

IHS

Datasheet13 pages3 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TL594CDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.572
Stock
192,965
1,728,460
1,728,460
Authorized Distributors
0
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
300 kHz
300 kHz
300 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL594CDR2
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 10mm*3.9mm*1.5mm
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DM
Boost,Buck No 350KHz Transistor Driver 1 60V 40V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz

Descriptions

Descriptions of onsemi TL594CDG provided by its distributors.

Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
PRECISION SWITCHMODE PULSE WIDTH MODULATION CONTROL CIRCUIT Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
The TL594 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application. The TL594 contains two error amplifiers an on-chip adjustable oscillator a dead-time control (DTC) comparator a pulse-steering control flip-flop a 5-V regulator with a precision of 1.5% an undervoltage lockout control circuit and output control circuitry. The error amplifiers have a common-mode voltage range of -0.3 V to VCC-2 V. The DTC comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT or it can be used to drive the common circuitry in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. Each device provides for push-pull or single-ended output operation with selection by means of the output-control function. The architecture of these devices prohibits the possibility of either output being pulsed twice during push-pull operation. The undervoltage lockout control circuit locks the outputs off until the internal circuitry is operational. The TL594CD CN CDTB are characterized for operation from -40C to 85C.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd