Texas Instruments UC3879NG4

Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300kHz 20-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3879NG4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet17 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages28 years ago

iiiC

CAD Models

Download Texas Instruments UC3879NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.137
$ 11.137
Stock
15,013
160,837
160,837
Authorized Distributors
0
3
3
Topology
-
Boost, Buck
Boost, Buck
Output Voltage
2.2 V
2.2 V
2.2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3879NG4.

Related Parts

Texas InstrumentsUC3879N
UC3879 Half-Bridge Tube e4 DC to DC switching controller 2A 2.259996g 2.2V Up to 300kHz
Texas InstrumentsUC2879N
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin PDIP Tube
Texas InstrumentsUC2879NG4
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UC3879NG4 provided by its distributors.

Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300kHz 20-Pin PDIP Tube
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Control Mode:Current, Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:4; Output Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.