Texas Instruments UC2879N

Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin PDIP Tube
$ 12.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2879N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages28 years ago

Upverter

Arrow Electronics

Mouser

element14 APAC

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments UC2879N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.192
$ 11.137
$ 11.137
Stock
127,207
160,837
160,837
Authorized Distributors
4
3
3
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
5 V
-
-
Output Current
2.5 µA
-
-
Power Rating
-
-
-
Topology
Full-Bridge
Boost, Buck
Boost, Buck
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2879N.

Related Parts

Texas InstrumentsUC2879NG4
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin PDIP Tube
Texas InstrumentsUC3879N
UC3879 Half-Bridge Tube e4 DC to DC switching controller 2A 2.259996g 2.2V Up to 300kHz
Texas InstrumentsUC3879NG4
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300kHz 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UC2879N provided by its distributors.

Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin PDIP Tube
IC, PHASE CONTROLLER, SMD, PDIP20; Tension, entrée: 12V; Tension, sortie: 2.2V; Courant, sortie: 10mA; Tension, alimentation min.: 11V; Tension, alimentation max..: 18V; Type de boîtier de contrôleur: DIP; Nombre de broches: 20
Ic, Phase Controller, Smd, Pdip20; Input Voltage:12V; Output Voltage:2.2V; Output Current:10Ma; Supply Voltage Min:11V; Supply Voltage Max:18V; Controller Ic Case Style:Dip; No. Of Pins:20Pins; Frequency:300Khz; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS UC2879N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2879N .