Texas Instruments UC3872N

esonant Lamp Ballast Controller 14-PDIP 0 to 70
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3872N.

Farnell

Datasheet11 pages17 years ago

Texas Instruments

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments UC3872N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 5.839
Stock
227,031
71,848
Authorized Distributors
2
2
Display Type
-
-
Output Current
500 mA
500 mA
Output Voltage
14.9 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
24 V
24 V
Case/Package
N
N
Number of Pins
14
14

Related Parts

Texas InstrumentsTL497ACN
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70
Texas InstrumentsTL497AIN
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsTL497ACNE4
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC3872N provided by its distributors.

esonant Lamp Ballast Controller 14-PDIP 0 to 70
TEXAS INSTRUMENTS UC3872N . LAMP BALLAST CONTROLLER, 24V, DIP-14
Ballast Controller Automotive 14-Pin PDIP Tube
Converters - CCFL Backlight Resonant Lamp Ballast Controller
IC, LAMP BALLAST CNTRLR 14-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3872N .
  • UC3872N.