Texas Instruments UC3871DWG4

esonant Fluorescent Lamp Driver 18-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3871DWG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages28 years ago

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments UC3871DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.054
$ 7.054
Stock
71,164
221,044
221,044
Authorized Distributors
0
2
2
Display Type
-
-
-
Output Current
500 mA
500 mA
500 mA
Output Voltage
-
3 V
3 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
20 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18

Related Parts

Texas InstrumentsUC2871DW
esonant Fluorescent Lamp Driver 18-SOIC -40 to 85
Texas InstrumentsUC3871DWTR
Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70
Texas InstrumentsUC2871DWG4
esonant Fluorescent Lamp Driver 18-SOIC -40 to 85
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W
Analog DevicesAD7541AKRZ-REEL7
CMOS,12-Bit, Monolithic Multiplying DAC
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm

Descriptions

Descriptions of Texas Instruments UC3871DWG4 provided by its distributors.

esonant Fluorescent Lamp Driver 18-SOIC 0 to 70
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Display Type:Fluorescent Lamp; Driver Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.