Texas Instruments UC2871DW

esonant Fluorescent Lamp Driver 18-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2871DW.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages28 years ago

Mouser

HQonline

iiiC

Newark

CAD Models

Download Texas Instruments UC2871DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.054
$ 7.054
Stock
117,665
221,299
221,299
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Outputs
-
4
4
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Max Output Current
-
500 mA
500 mA
Output Voltage
-
3 V
3 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
14.9 V
14.9 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Related Parts

Texas InstrumentsUC3871DWTR
Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70
Texas InstrumentsUC3871DWG4
esonant Fluorescent Lamp Driver 18-SOIC 0 to 70
Texas InstrumentsUC2871DWG4
esonant Fluorescent Lamp Driver 18-SOIC -40 to 85
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm
Analog DevicesLTC7541AJSW#PBF
DAC 1-CH R-2R 12-bit 18-Pin SOIC W Tube / IC CMOS D/A CONV 12BIT 18-SOIC
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W

Descriptions

Descriptions of Texas Instruments UC2871DW provided by its distributors.

esonant Fluorescent Lamp Driver 18-SOIC -40 to 85
Converters - CCFL Backlight Resonant Fluorescent Lamp Driver
Resonant Fluorescent Lighting Drivers and Controller Ics
Ic, Fluorescent Lamp Driver, 20V, Soic18
IC FLRSCNT LAMP CTR 78KHZ 18SOIC
IC FLUORESCENT LAMP DRIVR 18SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.