Texas Instruments UC3844N

TEXAS INSTRUMENTS UC3844NPWM Controller, 30V-10V supply, 450 kHz, 13.5V/1A out, DIP-8
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3844N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet36 pages27 years ago

Farnell

element14 APAC

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.72%

CAD Models

Download Texas Instruments UC3844N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.913
Stock
92,554
166,986
Authorized Distributors
4
1
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsUC3845AN
Current Mode PWM Controller 5V 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR MULT TOPOLOGY 8DIP

Descriptions

Descriptions of Texas Instruments UC3844N provided by its distributors.

TEXAS INSTRUMENTS UC3844NPWM Controller, 30V-10V supply, 450 kHz, 13.5V/1A out, DIP-8
HIGH PERFORMANCE CURRENT MODE CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
PWM CONTROLLER, 500KHZ, 10V-30V, PDIP-8; Input Voltage: 25V; Output Voltage: 13.5V; Output Current: 1A; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 450kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Type: PWM; Input Current: 11mA; Output Energy per Cycle: 5µJ; Output Type: Totem Pole; Power Dissipation Pd: 1W; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844 N
  • UC3844N .
  • UC3844N ..
  • UC3844N.