Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3842AN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.921
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842AN.

Farnell

Datasheet30 pages11 years ago
Datasheet21 pages24 years ago
Datasheet45 pages10 years ago
Datasheet31 pages10 years ago
Datasheet21 pages24 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.74%

CAD Models

Download Texas Instruments UC3842AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.623
$ 0.623
Stock
441,992
1,560,874
1,560,874
Authorized Distributors
5
6
6
Topology
Boost, Buck, Buck-Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
5 V
13.4 V
13.4 V
Min Input Voltage
-
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3845AN
Current Mode PWM Controller 5V 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR MULT TOPOLOGY 8DIP
Texas InstrumentsUC2844NG4
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 28V 12V PDIP-8
Texas InstrumentsUC2843NG4
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8

Descriptions

Descriptions of Texas Instruments UC3842AN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
IC, CURRENT MODE PWM CTRL, 30V, DIP-8; Input Voltage:25V; Output Voltage:15V; Output Current:1A; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:DIP; No. of Pins:8Pins; Frequency:500kHz; Operatin
PWM Controller IC; Controller Type:PWM; Input Voltage Primary Max:25V; Output Current Max:1A; Output Type:Current; Input Current:11mA; Frequency:500kHz; Power Dissipation, Pd:1W; Supply Voltage Min:12V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842AN .
  • UC3842AN.
  • UC3842AN...