Texas Instruments UC382TDKTTT-1

Single Output LDO, 3.0A, Fixed(1.5V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 0 to 70
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC382TDKTTT-1.

Texas Instruments

Datasheet18 pages11 years ago
Datasheet19 pages14 years ago
Datasheet15 pages18 years ago
Datasheet2 pages22 years ago

Arrow Electronics

Verical

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC382TDKTTT-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
$ 2.97
Stock
121,022
106,756
106,756
Authorized Distributors
2
2
2
Min Input Voltage
1.85 V
1.85 V
1.85 V
Max Input Voltage
7.5 V
7.5 V
7.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsUC382TDTR-ADJ
30mA Adjustable (Fixed) 3A 1 1.2V 1.7V 6V 7.5V 2.1V@ 3A 4mV TO-263 , 10.16mm*8.42mm*4.58mm
Texas InstrumentsLP38856S-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-263,IS 10mA, VO 1.2V, Vn 150uV
Texas InstrumentsLP38859S-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments UC382TDKTTT-1 provided by its distributors.

Single Output LDO, 3.0A, Fixed(1.5V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 0 to 70
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 1.5V 8.925mm 3A 0C~100C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:350mV; No. of Pins:5; Operating Temperature Range:0°C to +100°C; Output Current:3A; Input Voltage Primary Max:7.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC382TDKTTT1