Texas Instruments UC382T-ADJG3

30mA Adjustable (Fixed) 3A 1 1.2V 1.7V 6V 7.5V 2.1V@ 3A 4mV TO-220-5 10.16mm*4.58mm*8.51mm
$ 7.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC382T-ADJG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC382T-ADJG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.356
$ 6.674
Stock
115,552
383,831
Authorized Distributors
1
4
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
7.5 V
7.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Output Voltage
6 V
1.2 V
Output Current
3 A
3 A
Dropout Voltage
350 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC382T-ADJG3.

Related Parts

Texas InstrumentsUC282T-ADJ
30mA Adjustable (Fixed) 3A 1 1.2V 1.7V 6V 7.5V 2.2V@ 3A 4mV TO-220-5 10.16mm*4.58mm*8.51mm
Texas InstrumentsUC382T-2
LDO Regulator Pos 2.1V 3A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsUC382T-3
LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube
MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5
Analog DevicesLT1764ET-1.8#PBF
IC REG LDO 1.8V 3A TO220-5 / LDO Regulator Pos 1.8V 3A Automotive 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments UC382T-ADJG3 provided by its distributors.

30mA Adjustable (Fixed) 3A 1 1.2V 1.7V 6V 7.5V 2.1V@ 3A 4mV TO-220-5 10.16mm*4.58mm*8.51mm
LDO Regulator Pos 1.2V to 6V1.2V 3A 5-Pin(5+Tab) TO-220 Tube
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 6V; Dropout Voltage, Vdo:350mV; No. of Pins:5; Operating Temperature Range:0°C to +100°C; Output Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.