Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC382T-ADJ

LDO Regulator Pos 1.2V to 6V1.2V 3A 5-Pin(5+Tab) TO-220 Tube
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC382T-ADJ.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages22 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC382T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.1
$ 8.211
Stock
548,425
210,558
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
-
6 V
Output Current
3 A
3 A
Dropout Voltage
-
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
7.5 V
7.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC382T-ADJ.

Related Parts

Texas InstrumentsLP38859T-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
Texas InstrumentsLP38856T-1.2/NOPB
IC REG LINEAR 1.2V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Texas InstrumentsTPS75801KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
MicrochipMIC29312WT
MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments UC382T-ADJ provided by its distributors.

LDO Regulator Pos 1.2V to 6V1.2V 3A 5-Pin(5+Tab) TO-220 Tube
1.2/ADJ LDO REGULATOR TO-220; Voltage Regulator Type:LDO Adjustable Positive; Max Input Voltage:7.5V; Max Output Voltage:6V; Max Output Current:3A; Percentage Accuracy:1%; Max Adjustable Output voltage:6V; Min Adjustable Output ;RoHS Compliant: Yes
IC, 1.2/ADJ LDO REGULATOR TO-220; Primary Input Voltage:7.5V; No. of Outputs:1; Output Voltage:6V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:1.2V; Base Number:382; Input Voltage Max:7.5V; Output Current Max:3A; Output Voltage Max:6V; Package / Case:TO-220; Supply Voltage Max:7.5V; Supply Voltage Min:1.7V; Termination Type:Through Hole; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.