Texas Instruments UC3827N-2

Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
$ 5.063

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3827N-2.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet24 pages25 years ago

Mouser

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3827N-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUC3526N
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
Texas InstrumentsUC2849N
Secondary Side Average Current Mode PWM Controller 450kHz to 550kHz 24-Pin PDIP Tube
Texas InstrumentsUCC28517N
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDIP20
Texas InstrumentsUCC28516N
Advanced PFC/PWM Combination Controllers 20-PDIP -40 to 105
Texas InstrumentsUCC28501N
1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20
onsemiML4819CP
Power Factor Controller With Post Regulator, Voltage-mode, 1A, BIPolar, PDIP20

Descriptions

Descriptions of Texas Instruments UC3827N-2 provided by its distributors.

Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
VOLTAGE-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 40ns 0C~70C TA 220kHz 2.5V
Current Mode PWM Controller 250mA/200mA 24-Pin PDIP Tube
IC REG CTRLR MULT TOPOLOGY 24DIP
IC REG CTRLR BUCK PWM VM 24DIP
BUCK CUR/VOLT FED PUSH-PULL PWM CON
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:3; Output Current:100mA; Package/Case:24-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3827N2