Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28516N

Advanced PFC/PWM Combination Controllers 20-PDIP -40 to 105
$ 2.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28516N.

Mouser

Datasheet44 pages18 years ago

Texas Instruments

Sierra IC

Augswan

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsUCC28517N
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDIP20
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
Texas InstrumentsTL1451CN
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiSG3525AN
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3526N
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC28516N provided by its distributors.

Advanced PFC/PWM Combination Controllers 20-PDIP -40 to 105
Power Factor Correction and PWM Controller 230kHz 20-Pin PDIP Tube
Power Factor Correction (PFC) ICs Advanced PFC/PWM Comb Controller
9.7V-18V PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
Through Hole Obsolete ROHS3Compliant Not Qualified PFC IC Average Current -40C~105C 5.08mm 100muA 500kHz
IC PFC CTR AV CURR 200KHZ 20DIP
Power Factor Controller IC; Frequency:0.5MHz; Supply Voltage Max:18V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Startup Current:0.1mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.