Texas Instruments UC3705D

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
$ 8.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3705D.

Newark

Datasheet18 pages11 years ago
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet11 pages16 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments UC3705D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.469
$ 7.728
$ 7.728
Stock
313,414
234,142
234,142
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
90 ns
90 ns
90 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsUC3705DTR
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
Analog DevicesMAX642ACSA+
MAX642 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 450mA Switch 10W

Descriptions

Descriptions of Texas Instruments UC3705D provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
Driver 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin SOIC Tube
Texas Instruments 8-Pin MOSFET Driver, 40V Supply, SOIC Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.