Analog Devices MAX642ACSA+

MAX642 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 450mA Switch 10W
$ 6.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX642ACSA+.

Official Datasheet14 years ago

Inventory History

3 month trend:
-6.81%

CAD Models

Download Analog Devices MAX642ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX642AESA+
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
Analog DevicesMAX641AESA+T
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
Analog DevicesMAX641AESA+
MAX641 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA Switch 10W
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C

Descriptions

Descriptions of Analog Devices MAX642ACSA+ provided by its distributors.

MAX642 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 450mA Switch 10W
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
Boost No 50KHz Adjustable (Fixed) 1 18V(Switch) 1.31V 16.5V 2V SOIC-8 SMD mount 5mm*4mm*1.5mm
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Boost, 50Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Max Output Current:-; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Efficiency:80% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX642ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated