Texas Instruments UC2705D

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and 40-ns fall time, in 8-pin packages 8-SOIC -40 to 85
$ 7.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2705D.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+53.11%

CAD Models

Download Texas Instruments UC2705D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.728
$ 6.02
$ 6.02
Stock
234,142
391,170
391,170
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
90 ns
90 ns
90 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsUC3705DTR
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
Texas InstrumentsUC3705D
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC2705D provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and 40-ns fall time, in 8-pin packages 8-SOIC -40 to 85
MOSFET Driver 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin SOIC Tube
Low Side MOSFET 1.5A 5V~40V 1.5A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8
N-Ch MOSFET, Inverting/Non-Inverting, 60ns, 5V/40V, 800mV/2.2V, Low-Side, 1.5A, SOIC-8, SMD, 1.5mm H
MOSFET Drivers Comp Hi-Speed Power Driver
DRIVER, MOSFET, SINGLE, SOIC-8
1.5 A BUF OR INV BASED MOSFET DRIVER PDSO8
ARM Microcontrollers - MCU KINETIS 2.X 512K
UC2705 COMPLEMENTARY HIGH SPEED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.