Texas Instruments UC3705DTR

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3705DTR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages26 years ago

Arrow Electronics

Mouser

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3705DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 7.728
$ 7.728
Stock
391,170
234,142
234,142
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
90 ns
90 ns
90 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX642ACSA+
MAX642 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 450mA Switch 10W
Analog DevicesMAX641ACSA+T
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller

Descriptions

Descriptions of Texas Instruments UC3705DTR provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-SOIC 0 to 70
Driver 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin SOIC T/R
60ns 1 5V 40V 800mV,2.2V Inverting,Non-Inverting MOSFET,NChannel 60ns Low voltage side 1.5A,1.5A SOIC-8 SMD mount,glue mount 1.5mm(height)
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:5V; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:40ns; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.