Texas Instruments UC3638DWTRG4

BIPOLAR Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) e4 motor driver 36V 100mA 7.5mm 70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3638DWTRG4.

Texas Instruments

Datasheet17 pages14 years ago
Datasheet10 pages24 years ago

Mouser

Newark

CAD Models

Download Texas Instruments UC3638DWTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 6.89
Stock
103,331
230,183
230,183
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Descriptions

Descriptions of Texas Instruments UC3638DWTRG4 provided by its distributors.

BIPOLAR Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) e4 motor driver 36V 100mA 7.5mm 70C
Advanced PWM Motor Controller 20-SOIC 0 to 70
Motor Controller / Driver IC; Supply Voltage Min:10V; Supply Voltage Max:36V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Current Max:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.