Texas Instruments UC2903Q

ROHS3Compliant Tube UC2903 Multi-Voltage Supervisor supervisor 15V 8.96mm Adjustable/Selectable 1W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2903Q.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages26 years ago

Newark

Arrow Electronics

Verical

Jameco

CAD Models

Download Texas Instruments UC2903Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
Stock
142,050
277,557
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
40 V

Related Parts

Texas InstrumentsUC3903Q
Lead Free Active Low Obsolete QUAD Multi-Voltage Supervisor Supervisor 0C~70C TA 18mA 1W Adjustable/Selectable
Texas InstrumentsUC3903QG3
ROHS3Compliant Tube UC3903 Multi-Voltage Supervisor supervisor 15V 8.96mm Adjustable/Selectable 1W

Descriptions

Descriptions of Texas Instruments UC2903Q provided by its distributors.

ROHS3Compliant Tube UC2903 Multi-Voltage Supervisor supervisor 15V 8.96mm Adjustable/Selectable 1W
Processor Supervisor Adj 4 Active Low/Open Drain 20-Pin PLCC
Quad Supply and Line Monitor 20-PLCC -40 to 85
Volt Supervisor Monitor 20-Pin PLCC Tube
Ethernet ICs 10GE/10GFC Serial Transceiver All Lead Free
IC SUPERVISOR 4 CHANNEL 20PLCC
SUPPLY/LINE MONITOR 10mA, 40V LCC-20
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.