Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:8V; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: