Texas Instruments UC2843AD8

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC Tube
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843AD8.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages28 years ago

Mouser

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-21.04%

CAD Models

Download Texas Instruments UC2843AD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.494
$ 0.494
Stock
264,266
1,064,418
1,064,418
Authorized Distributors
4
5
5
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC2843D8TR
Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUC3843D8
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC2843AD8 provided by its distributors.

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC Tube
PWM CONTROLLER, 500KHZ, 7.6V-30V, SOIC-8; Tension, entrée: 25V; Tension, sortie: 13.5V; Courant, sortie: 1A; Tension, alimentation min.: 7.6V; Tension, alimentation max..: 30V; Type de boîtier de contrôleur: SOIC; Nombre de br
The UC3823A and UC3823B and the UC3825A andUC3825B family of PWM controllers are improved versions of the standard UC3823 and UC3825 family. Performance enhancements have been made to several of the circuit blocks. Error amplifier gain bandwidth productis 12 MHz, while input offset voltage is 2 mV. Current limit threshold is assured to a tolerance of 5%. Oscillator discharge current is specified at 10 mA for accurate dead time control. Frequency accuracy is improved to 6%. Startup supply current, typically 100 t,A, is ideal for off-line applications. The output drivers are redesigned to actively sink current during UVLO at no expense to the startup current specification. In addition each output is capable of2-A peak currents during transitions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2843AD8 .
  • UC2843AD8.