Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3843D8

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.986
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843D8.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet36 pages27 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

HQonline

Inventory History

3 month trend:
+6.84%

CAD Models

Download Texas Instruments UC3843D8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.319
Stock
701,906
502,370
Authorized Distributors
5
5
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
5 V
13.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3844D8
IC REG CTRLR PWM CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC3843D8 provided by its distributors.

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-SOIC 0 to 70
Current Mode PWM Controller 1A 8-Pin SOIC Tube
IC 11mA 300mV 12V 5V 28V SOIC-8 SMD 1.75mm H
UCx84x Current-Mode PWM Controllers
UC3843 CURRENT-MODE PWM CONTROLL
PWM CONTROLLER, SMD, 3843, SOIC8; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:650mW; Supply Voltage Range:12V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3843; Controller Type:PWM; IC Generic Number:3843; IC Temperature Range:Commercial; Input Current:11mA; Input Voltage Max:25V; Logic Function Number:3843; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Package / Case:SOIC; Power Supply IC Type:PWM controller; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843D8 .