Texas Instruments UC2824N

IC REG CTRLR BOOST 16DIP / Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-PDIP
$ 16.593
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2824N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+2.01%

CAD Models

Download Texas Instruments UC2824N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.593
$ 19.193
$ 19.193
Stock
111,158
150,499
150,499
Authorized Distributors
4
5
5
Topology
Boost
Boost, Buck
Boost, Buck
Output Voltage
13 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3825N
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUC28025N
Double ended economy high speed PWM controller 16-PDIP -40 to 105
Texas InstrumentsUC2825BN
Switching Controller, Current/voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16

Descriptions

Descriptions of Texas Instruments UC2824N provided by its distributors.

IC REG CTRLR BOOST 16DIP / Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-PDIP
Boost No 340KHz~460KHz Transistor Driver 1 30V 8.4V PDIP-16 19.3mm*4.57mm
UC2824 Boost Tube e4 DC to DC switching controller 200mA 1.053808g 13V 340kHz~460kHz
Resonant Controllers 5.1V 500mA 1000kHz 16-Pin PDIP Tube
30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85
1.5 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDIP16
PWM Power Supply Controllers High Speed PWM Controller
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.