Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC28025N

TEXAS INSTRUMENTS UC28025N.PWM Controller, 30V-9V supply, 1 MHz, 4V/2.5mA out, DIP-16
$ 3.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC28025N.

element14

Datasheet21 pages16 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments UC28025N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.92
Stock
326,859
135,051
Authorized Distributors
4
0
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
4 V
13 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3825N
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUC2825N
Texas Instruments Current/Voltage Mode PWM Controller, 16-Pin, PDIP, TH, Max 1000kHz
Texas InstrumentsUC3825NG4
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16

Descriptions

Descriptions of Texas Instruments UC28025N provided by its distributors.

TEXAS INSTRUMENTS UC28025N.PWM Controller, 30V-9V supply, 1 MHz, 4V/2.5mA out, DIP-16
Double ended economy high speed PWM controller 16-PDIP -40 to 105
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 340KHz~460KHz Transistor Driver 2 30V 9V PDIP-16 Through hole mounting
UC28025 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 60ns 2.5mA 1.053808g 4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC28025N.