Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2638DW

BIPOLAR Tube UC2638 General Purpose motor driver 36V 250mA 7.5mm -25C~85C TA
$ 8.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2638DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages25 years ago

Factory Futures

iiiC

Jameco (USA)

Mouser

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments UC2638DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.405
$ 7.436
$ 7.436
Stock
344,129
286,057
286,057
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
400 mA
400 mA
Output Voltage
-
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3638DW
Texas Instruments Brushless DC PWM Motor Control, Full Bridge Output, SOIC Package
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC2638DWTR
Advanced PWM Motor Controller 20-SOIC -40 to 85
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 20SOIC
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments UC2638DW provided by its distributors.

BIPOLAR Tube UC2638 General Purpose motor driver 36V 250mA 7.5mm -25C~85C TA
Advanced PWM Motor Controller 20-SOIC -40 to 85
Pre-driver Half-Bridge(2) Brushed/Brushless DC Motor 10V 36V Parallel Controller Commutation Direction Management SOIC-20 SMD 2.35mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.