What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33033DWR2G

BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA

$ 2.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33033DWR2G.

Upverter

Technical Drawing1 page4 years ago

IHS

Augswan

onsemi

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC33033DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.18
$ 2.55
Stock
235,720
93,973
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
2
3
Max Output Current
100 mA
100 mA
Output Voltage
40 V
40 V
Interface
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC2638DWTR
Advanced PWM Motor Controller 20-SOIC -40 to 85
BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC33033DWR2G provided by its distributors.

BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
MC Series 30 V Surface Mount Brushless DC Motor Controller - SOIC-20
BLDC 10V~30V SOP-20-300mil Motor Driver ICs ROHS
DIODE, STD RECTIFIER; SVHC: No SVHC (19-Dec-2011); Available until stocks are exhausted
Brushless DC Motor Controller 20-Pin SOIC W T/R
IC MOTOR DRIVER 10V-30V 20SOIC
Brushless DC Motor Controller, 3-Phase
Interface- Motor Control DC Brushless Motor Controller
IC MOTOR CONTROLLER ANALOG 20SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd