Texas Instruments UC2543N

Volt Supervisor Monitor 0V to 40V 16-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2543N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments UC2543N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 2.396
Stock
105,742
187,336
187,336
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
40 V
40 V
40 V

Related Parts

Texas InstrumentsUC2543NG4
Volt Supervisor Monitor 0V to 40V 16-Pin PDIP Tube
Texas InstrumentsUC3543N
UC3543 EAR99 Power Supply Supervisor Tube power supply controller 5.08mm 2.6V 10mA 0C~70C
Texas InstrumentsUC3544N
Processor Supervisor 2.5V 1 Open Collector 18-Pin PDIP
Analog DevicesMAX691EPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.81mm 35ms Minimum 600mW
Analog DevicesMAX691AEPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 19.43mm 140ms Minimum 600mW
Analog DevicesMAX792REPE+
Processor Supervisor 2.61V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Texas Instruments UC2543N provided by its distributors.

Volt Supervisor Monitor 0V to 40V 16-Pin PDIP Tube
Power Supply Supervisory Circuit 16-PDIP -40 to 85
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP16
7mA 4.5V 2.5V 40V PDIP-16 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.