Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3544N

Processor Supervisor 2.5V 1 Open Collector 18-Pin PDIP
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3544N.

Texas Instruments

Datasheet20 pages12 years ago

Mouser

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3544N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.15
$ 3.15
Stock
238,032
249,168
249,168
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Voltages Monitored
1
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
40 V
40 V
40 V

Related Parts

Texas InstrumentsUC2544N
Volt Supervisor Monitor 0V to 40V 18-Pin PDIP Tube
Texas InstrumentsUC2543NG4
Volt Supervisor Monitor 0V to 40V 16-Pin PDIP Tube
Texas InstrumentsUC3543N
UC3543 EAR99 Power Supply Supervisor Tube power supply controller 5.08mm 2.6V 10mA 0C~70C
Analog DevicesADM8693ANZ
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin PDIP
Analog DevicesADM8693AN
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin PDIP
Analog DevicesMAX691EPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.81mm 35ms Minimum 600mW

Descriptions

Descriptions of Texas Instruments UC3544N provided by its distributors.

Processor Supervisor 2.5V 1 Open Collector 18-Pin PDIP
DUAL CMOS Through Hole ROHS3Compliant Power Supply, Supervisor 0C~70C 7mA 10V 22.48mm
Power Supply Supervisory Circuit 18-PDIP 0 to 70
4.5V 40V DIP Through hole mounting 5.08mm(height)
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP18

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.