Texas Instruments UC1823J883B

Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
$ 39.587
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1823J883B.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet10 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UC1823J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.587
$ 25.54
$ 25.54
Stock
65,254
65,232
65,232
Authorized Distributors
0
0
0
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC1825J
Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull DIP 19.56mm*6.92mm*5.08mm
Texas InstrumentsUC1823J
Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
Texas Instruments5962-8768101EA
High Speed PWM Controller 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1823J883B provided by its distributors.

Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
High Speed PWM Controller 16-CDIP -55 to 125
UC1823 HIGH SPEED PWM CONTROLLER / Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-CDIP
Buck No 1MHz PWM 1 30V 30V CDIP-16
UC1823 HIGH SPEED PWM CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1823J/883B