Texas Instruments UC1825J

Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull DIP 19.56mm*6.92mm*5.08mm
$ 32.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1825J.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages11 years ago
Datasheet20 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet19 pages26 years ago

Upverter

Farnell

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments UC1825J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.937
$ 5.049
$ 5.049
Stock
63,153
476,566
476,566
Authorized Distributors
1
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.1 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC2825J
Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 1MHz 2 CDIP-16 19.56mm*6.92mm*5.08mm
Texas InstrumentsUC1823J
Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
Texas Instruments5962-8768101EA
High Speed PWM Controller 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1825J provided by its distributors.

Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull DIP 19.56mm*6.92mm*5.08mm
High Speed PWM Controller 16-CDIP -55 to 125
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX CDIP16
Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
IC, PWM CONTROL, HIGHT SPEED - More Details
IC MCU 16BIT 256KB FLASH 144LQFP
HIGH SPEED PWM CONTROLLER 16-CDI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.