Texas Instruments UC1708J883B

3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125
$ 32.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1708J883B.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet3 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+768%

CAD Models

Download Texas Instruments UC1708J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.543
$ 12.81
$ 12.81
Stock
4,607
102,816
102,816
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
50 ns
25 ns
25 ns
Fall Time
50 ns
25 ns
25 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
35 V
35 V
35 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC1708J
3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125
Texas Instruments5962-0051401QPA
3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125
Texas InstrumentsUC1709J
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, thermal shutdown, and regulated 5-V output 8-CDIP -55 to 125
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz
Analog DevicesMAX631AMJA/883B
MAX631 Tube TIN LEAD Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 45kHz

Descriptions

Descriptions of Texas Instruments UC1708J883B provided by its distributors.

3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125
Driver 3A 2-OUT High Speed Non-Inv 8-Pin CDIP Tube
3-A/3-A DUAL-CHANNEL GATE DRIVER
50ns 2 5V 25ns 35V 50ns DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1708J 883B
  • UC1708J/883B