Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA79M05CKCS

500-mA, negative linear voltage regulator 3-TO-220 0 to 125
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA79M05CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing3 pages10 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments UA79M05CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 0.419
$ 0.419
Stock
629,228
515,037
515,037
Authorized Distributors
4
4
4
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-5 V
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
-5 V
-5 V
-5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
-
-
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA79M05CKCS.

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
Texas InstrumentsLM79M12CT
500 mA -12V Output Negative Voltage Regulator / LDO 3-TO-220 0 to 125
Texas InstrumentsLM341T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 5V, Vn 40uV
Texas InstrumentsLM78M05CT/NOPB
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments UA79M05CKCS provided by its distributors.

500-mA, negative linear voltage regulator 3-TO-220 0 to 125
TEXAS INSTRUMENTS UA79M05CKCSLinear Voltage Regulator, Fixed, 3-Terminal, Negative, -25V To -7V In, -5V And 0.5A Out, TO-220-3
60dB(120Hz) 2mA negative electrode Fixed 500mA 1 5V 25V 5V 25V 1.1V@ 350mA 100mV 50mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Ic, Neg Volt Reg 5V 0.5A To220-3; Fixed Output Voltage Nom.:-5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-25V; Input Voltage Max:-7V; Product Range:7905 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA79M05CKCS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA79M05CKCS .