Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79M05BTG

LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB

$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M05BTG.

IHS

Datasheet10 pages13 years ago

element14 APAC

onsemi

Farnell

JRH Electronics

CAD Models

Download onsemi MC79M05BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3

Descriptions

Descriptions of onsemi MC79M05BTG provided by its distributors.

LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
MC79M00 Series 500 mA 5 V Fixed Output Negative Voltage Regulator - TO-220
MC79M05BTG, SINGLE NEGATIVE VOLTAGE REGULATOR 500MA -5 V, 3-PIN TO-220
IC REG LINEAR -5V 500MA TO220AB
LDO, FIXED, -5V, 0.5A, TO-220-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79M05BTG.