Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM78M05CT/NOPB

500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78M05CT/NOPB.

Farnell

Datasheet18 pages11 years ago
Datasheet13 pages14 years ago
Datasheet18 pages12 years ago
Datasheet13 pages14 years ago
Datasheet11 pages21 years ago

Texas Instruments

element14 APAC

Augswan

element14

Inventory History

3 month trend:
+4.70%

CAD Models

Download Texas Instruments LM78M05CT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78M05CT/NOPB.

Related Parts

IC REG LINEAR 5V 500MA TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Texas InstrumentsLM341T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 5V, Vn 40uV
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments LM78M05CT/NOPB provided by its distributors.

500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125
IC, LDO REG; Primary Input Voltage:10V; Output Voltage Fixed:5V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:78; Input Voltage Max:35V; Output Current Max:500mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:35V; Supply Voltage Min:7.2V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Positive
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78M05CT/NOPB .
  • LM78M05CT/NOPB.
  • LM78M05CTNOPB