Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79M15BTG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M15BTG.

IHS

Datasheet10 pages13 years ago

HQonline

Augswan

onsemi

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi MC79M15BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG

Descriptions

Descriptions of onsemi MC79M15BTG provided by its distributors.

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
Standard Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Tube
MC79M00 Series 500 mA 15 V Fixed Output Negative Voltage Regulator - TO-220
MC79M15BTG, SINGLE NEGATIVE VOLTAGE REGULATOR 500MA -15 V, 3-PIN TO-220
60dB(120Hz) negative electrode Fixed 500mA 1 15V 17V 15V 35V 1.1V@ 500mA (Typ) 240mV 80mV TO-220 Through hole mounting 9.28mm(height)
LDO, FIXED, -15V, 0.5A, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd