Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA79M05TU

Standard Regulator Neg -5V 0.65A 3-Pin(3+Tab) TO-220 Rail
$ 0.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA79M05TU.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA79M05TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 1
$ 1
Stock
513,387
563,227
563,227
Authorized Distributors
4
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
7 V
-
-
Max Input Voltage
25 V
-
-
Min Output Voltage
4.75 V
-
-
Max Output Voltage
5.25 V
-5 V
-5 V
Accuracy
5 %
-
-
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
onsemiLM79M05CT
Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
Texas InstrumentsUA79M05CKCSE3
0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125

Descriptions

Descriptions of onsemi KA79M05TU provided by its distributors.

Standard Regulator Neg -5V 0.65A 3-Pin(3+Tab) TO-220 Rail
IC REG LINEAR -5V 500MA TO220-3
3-Terminal 0.5 A Negative Voltage Regulator
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3
KA79M05 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 1.1V 2.54mm 500mA 0C~125C
60dB(120Hz) 6mA negative electrode Fixed 500mA 1 5V 5V 35V 1.1V@ 500mA 100mV 50mV TO-220-3 Through hole mounting 9.4mm(height)
FIXED NEGATIVE STANDARD REGULATO
The KA79MXX series of 3-Terminal medium current negative voltage regulators are monolithic integrated circuits designed as fixed voltage regulators. These regulators employ internal current limiting, thermal shutdown and safe-area compensation making them essentially in destructible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd