onsemi MC79M15CTG

onsemi Linear Regulator, -15V Out, 500mA Max, Single-Channel, TO-220, TH, 3-Pin
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M15CTG.

IHS

Datasheet10 pages13 years ago

Newark

HQonline

onsemi

Master Electronics

Inventory History

3 month trend:
-1.32%

CAD Models

Download onsemi MC79M15CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Fixed Negative Regulator 500mA 15V-17V 15V-35V 1.1V@500mA Typ 240mV 80mV TO-220 TH 9.28mm H
LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Texas InstrumentsUA78M33CKCS
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLF60CV
LDO Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi MC79M15CTG provided by its distributors.

onsemi Linear Regulator, -15V Out, 500mA Max, Single-Channel, TO-220, TH, 3-Pin
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Standard Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail
IC 79M15 Low Drop Out Negative Regulator 15Volt 0.5A TO-220
MC79M00 Series 0.5 A 15 V Fixed Output Negative Voltage Regulator - TO-220
MC79M15CTG, SINGLE NEGATIVE VOLTAGE REGULATOR 500MA -15 V, 3-PIN TO-220
Fixed Ldo Voltage Regulator, 7915; |Onsemi MC79M15CTG.
V REG, -35V, 1.1VDO, -15V, 0.1A, 3TO220; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -23V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79M15CTG.