Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M10CKTPR

Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M10CKTPR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA78M10CKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.228
$ 0.228
Stock
178,015
330,888
330,888
Authorized Distributors
2
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
10 V
10 V
Min Output Voltage
-
9.5 V
9.5 V
Output Voltage
10 V
10 V
10 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-252-3
TO-252
TO-252
Number of Pins
2
3
3
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
28 V
28 V
28 V

Related Parts

Texas InstrumentsUA78M08CKTPR
IC REG LDO 8V 0.5A 2PWRFLEX
Texas InstrumentsUA78M06CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 25V
Texas InstrumentsTL750M10CKTPR
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mA 6.04mm 500mV
Texas InstrumentsLM317MQKTPR
Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear -40C~125C TJ 500mA 40V
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
Texas InstrumentsTLV1117CKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C 800mA 15V

Descriptions

Descriptions of Texas Instruments UA78M10CKTPR provided by its distributors.

Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
80dB(120Hz) 4.7mA positive electrode Fixed 500mA 1 10V 12.5V 10V 28V 2V@ 350mA 200 mV 100mV TO-252-3 SMD mount 6.04mm*6.15mm*1.91mm
V REG 0.5A +10V, TO-252 (D-PAK)-2; Voltage Regulator Type:Fixed Positive Voltage; Voltage, Input Max:28V; Voltage, Output Max:10V; Max Output Current:0.5A; Voltage, Dropout:2V; No. of Outputs:1; Voltage, Supply Min:12.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:TO-252 (D-Pak); No. of Pins:2; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:78; Voltage, Input Min:12.5V; Voltage, Output:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.