Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M06CKTPR

Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 25V
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M06CKTPR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

iiiC

Verical

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA78M06CKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.244
$ 0.244
Stock
1,243,662
1,872,945
1,872,945
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
6.3 V
6.3 V
Min Output Voltage
-
5.7 V
5.7 V
Output Voltage
6 V
6 V
6 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
59 dB
59 dB
Case/Package
TO-252-3
TO-252
TO-252
Number of Pins
2
3
3
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V

Related Parts

Texas InstrumentsUA78M10CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
Texas InstrumentsLM317MQKTPR
Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear -40C~125C TJ 500mA 40V
Texas InstrumentsTL750M10CKTPR
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mA 6.04mm 500mV
Texas InstrumentsTLV1117CKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C 800mA 15V
Texas InstrumentsLM317MKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C TJ 500mA 40V

Descriptions

Descriptions of Texas Instruments UA78M06CKTPR provided by its distributors.

Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 25V
Fixed Positive Standard Regulator, 6V, BIPolar, PSSO2
80dB(120Hz) Fixed 500mA 1 6V 25V 2V@ 350mA SMD mount
Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) PFM T/R
IC REG LINEAR 6V 500MA TO252-3
IC REG LIN 6V 500MA 2POWERFLEX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.