What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UA78M08CKTPR

IC Reg Ldo 8V 0.5A 2PWRFLEX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M08CKTPR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

iiiC

Sierra IC

DigiKey

CAD Models

Download Texas Instruments UA78M08CKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 0.882
Stock
383,695
254,317
254,317
Authorized Distributors
0
4
4
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
8 V
8 V
8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-252-3
TO-252
TO-252
Number of Pins
2
3
3

Related Parts

Texas InstrumentsUA78M06CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 25V
Texas InstrumentsUA78M10CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V

Descriptions

Descriptions of Texas Instruments UA78M08CKTPR provided by its distributors.

IC REG LDO 8V 0.5A 2PWRFLEX
REG STD LIN FIX POS 8V 0.5A 3PIN PFM
UA78M08 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 6.04mm 500mA 0C~125C
8 V FIXED POSITIVE REGULATOR PSSO2
IC REG LIN 8V 500MA 2POWERFLEX
IC REG LINEAR 8V 500MA TO252-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.