What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM317MQKTPR

Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear -40C~125C TJ 500mA 40V
$ 0.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MQKTPR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317MQKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.418
Stock
115,313
100,439
Authorized Distributors
1
1
Min Input Voltage
3 V
4.2 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
37 V
37 V
Output Current
500 mA
500 mA
Dropout Voltage
2 V
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252-3
TO-252-3
Number of Pins
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM317MQKTPR.

Related Parts

Texas InstrumentsUA78M10CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
Texas InstrumentsUA78M08CKTPR
IC REG LIN 8V 500MA 2POWERFLEX Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Texas InstrumentsLM317MKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C TJ 500mA 40V

Descriptions

Descriptions of Texas Instruments LM317MQKTPR provided by its distributors.

Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear -40C~125C TJ 500mA 40V
80dB~65dB(120Hz) 10mA positive electrode Adjustable 500mA 1 1.25V 3V 37V 40V 3V@ 500mA 0.5%Vo 0.04%/V TO-252-3 SMD mount,glue mount 6.04mm*6.15mm*1.91mm
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 2; Package Code: TO-252; Terminal Form: GULL WING; Minimum Input-Output Voltage Differential: 3 V; Maximum Output Current-1: .5 A;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.